Surface mount ceramic capacitor with 470nF capacitance and 100V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 2.5% dissipation factor. Housed in a 2220 case code (5.7mm x 5mm x 1.52mm), this lead-free, RoHS compliant component operates from -55°C to 125°C.
Kyocera 22201C474KAT9A technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 1.52mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.09inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 22201C474KAT9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.