
Multilayer Ceramic Capacitor, 10µF capacitance, 50V voltage rating, and 10% tolerance. Features X7R dielectric, soft termination for enhanced reliability, and a 2220 [5750 Metric] case code. Designed for surface mount applications with a ceramic construction and operating temperature range of -55°C to 125°C. RoHS compliant and AEC-Q200 qualified.
Kyocera 22205C106K4Z2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 22205C106K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.