Kyocera 2220AC103KAT1A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.13inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2220AC103KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.