Surface mount ceramic capacitor with 1nF capacitance and 10% tolerance. Features X7R dielectric, 3kV DC rated voltage, and a 2220 case code. Operates across a -55°C to 125°C temperature range. Packaged in tape and reel for high-volume applications.
Kyocera 2220HC102KAT1A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 2220 |
| Termination | SMD/SMT |
| Thickness | 0.13inch |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2220HC102KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.