Surface mount ceramic capacitor with 12nF capacitance and 3kV voltage rating. Features X7R dielectric, 10% tolerance, and a 2220 case code. Operates from -55°C to 125°C with a dissipation factor of 0.1%. Includes soft termination technology and is supplied on tape and reel.
Kyocera 2220HC123KAZ1A technical specifications.
| Capacitance | 12nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Dissipation Factor | 0.1% |
| Features | Soft Termination |
| Height | 3.3mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.13inch |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2220HC123KAZ1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.