
Surface mount ceramic capacitor with 220nF capacitance and 500V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Housed in a 2225 (5763 metric) case code with 10% tolerance. RoHS compliant and lead-free.
Kyocera 22257C224KAT2A technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5763 |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.35mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.06inch |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 22257C224KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
