Kyocera 2225AA222MAT1A\SB technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5763 |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.35mm |
| Dielectric | C0G |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2225AA222MAT1A\SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.