Surface mount ceramic capacitor with 10nF capacitance and 630V voltage rating. Features C0G dielectric for stable performance across a wide temperature range (-55°C to 125°C) and a 10% tolerance. Housed in a 2225 (5763 metric) case code with a flat construction, measuring 0.225" L x 0.25" W x 0.1" H. This RoHS compliant component is supplied on tape and reel, ideal for general electronic applications.
Kyocera 2225CA103KAT1A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5763 |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.35mm |
| Dielectric | C0G |
| Dissipation Factor | 10% |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.225inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2225 |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 600V |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2225CA103KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.