Surface mount ceramic capacitor with 680pF capacitance and 3kV voltage rating. Features a 2225 case code (0.225" L x 0.25" W x 0.1" H) and C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. This RoHS compliant component offers 10% capacitance tolerance and is supplied on tape and reel.
Kyocera 2225HA681KAT1A technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5763 |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.35mm |
| Dielectric | C0G |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.225inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2225 |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2225HA681KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.