
Surface mount ceramic capacitor with 1nF capacitance and 20% tolerance. Features X7R dielectric, 3kV DC rated voltage, and a 2225 case code. Operates from -55°C to 125°C with a dissipation factor of 2.5%. Lead-free and RoHS compliant, packaged in bulk for 500 units.
Kyocera 2225HC102MAT9A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5763 |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.35mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.225inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2225 |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 20% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2225HC102MAT9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.