Surface mount ceramic capacitor with 15nF capacitance and 10% tolerance. Features X7R dielectric and a 3kV voltage rating. Housed in a 2225 (5763 metric) case code with flat construction, measuring 5.72mm in length and 6.35mm in depth. Operates across a temperature range of -55°C to 125°C. RoHS compliant.
Kyocera 2225HC153KAT1A technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5763 |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.35mm |
| Dielectric | X7R |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2225HC153KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.