Surface mount ceramic capacitor with 15nF capacitance and 10% tolerance. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Rated for 3kV DC, this component is housed in a 2225 (5763 metric) case code with soft termination technology. RoHS compliant and constructed with a flat profile, it is supplied on tape and reel.
Kyocera 2225HC153KAZ1A technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5763 |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.35mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Features | Soft Termination |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2225HC153KAZ1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.