Kyocera 2225SC273KAT1A\SB technical specifications.
| Capacitance | 27nF |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2225SC273KAT1A\SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.