Kyocera 3640AA102KAT9A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 3640 |
| Case Code (Metric) | 9110 |
| Package/Case | 3640 |
| Construction | Flat |
| Depth | 10.2mm |
| Dielectric | C0G |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 3640AA102KAT9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.