Surface Mount Multilayer Ceramic Capacitor (MLCC) with 22nF capacitance and 10% tolerance. Features X7R dielectric, 2kV DC rated voltage, and a 3640 case code. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free construction.
Kyocera 3640GC223KAT9A technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 3640 |
| Case Code (Metric) | 9110 |
| Package/Case | 3640 |
| Construction | Flat |
| Depth | 10.2mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3640 |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 3640GC223KAT9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.