Surface mount ceramic capacitor with 2.2nF capacitance and 5kV DC voltage rating. Features X7R dielectric, 10% tolerance, and a dissipation factor of 2.5%. Constructed with flat leads and a 3640 case code, this component operates between -55°C and 125°C. It is RoHS compliant and packaged in bulk.
Kyocera 3640KC222KA19A technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 3640 |
| Case Code (Metric) | 9110 |
| Package/Case | 3640 |
| Construction | Flat |
| Depth | 10.2mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.1inch |
| Lead Free | Contains Lead |
| Length | 0.36inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2225 |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 3640KC222KA19A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.