High-voltage multilayer ceramic capacitor (MLCC) for surface mount applications. Features 5kV DC rated voltage, 3.3nF capacitance, and X7R dielectric. Constructed with a 3640 case code (0.36" x 0.402" x 0.1"), offering a wide operating temperature range of -55°C to 125°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Kyocera 3640KC332ZAT3A technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 3640 |
| Case Code (Metric) | 9110 |
| Package/Case | 3640 |
| Construction | Flat |
| Depth | 10.2mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3640 |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 80% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 3640KC332ZAT3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.