
Surface mount multilayer ceramic capacitor featuring 47nF capacitance and 1.5kV DC rated voltage. This X7R dielectric component is housed in a 3640 (9110 metric) case code, offering a 10% tolerance. Designed for high voltage applications, it operates across a temperature range of -55°C to 125°C and is RoHS compliant. The capacitor measures 0.36 inches in length, 0.402 inches in width, and 0.1 inches in thickness.
Kyocera 3640SC473KAT3A technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 3640 |
| Case Code (Metric) | 9110 |
| Package/Case | 3640 |
| Construction | Flat |
| Depth | 10.2mm |
| Dielectric | X7R |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2225 |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 3640SC473KAT3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.