Kyocera 5AT101JBKCA technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | C0G |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.55mm |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 5AT101JBKCA to view detailed technical specifications.
No datasheet is available for this part.