The 5AT270JBECA ceramic capacitor from Kyocera is a 27pF component with a 3kV voltage rating and 5% tolerance. It is packaged in a radial configuration for through hole mounting. The capacitor operates within a temperature range of -30°C to 125°C. It is compliant with RoHS regulations and available in quantities of 1000 in bulk packaging.
Kyocera 5AT270JBECA technical specifications.
| Capacitance | 27pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.157inch |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 5AT270JBECA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.