Kyocera 5NR102KADCH technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.157inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 5NR102KADCH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.