Kyocera 5NR271MNACL technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 270pF |
| Package/Case | Radial |
| Dielectric | Y5F |
| Dissipation Factor | 2.5% |
| Height - Seated (Max) | 0.118inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | 5NR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 5NR271MNACL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.