Kyocera 5NR471KEBCA technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 470pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | Y5F |
| Dissipation Factor | 2.5% |
| Height - Seated (Max) | 0.157inch |
| Lead Diameter | 0.55mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.236inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | 5NR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 5NR471KEBCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.