Kyocera 5PR103MUMCE technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10nF |
| Package/Case | Radial |
| Diameter | 19mm |
| Dielectric | Y5R |
| Dissipation Factor | 2.5% |
| Height - Seated (Max) | 0.276inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Series | 5PR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 5PR103MUMCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.