
General purpose radial ceramic capacitor with 10nF capacitance and 1000V DC rating. Features Y5U dielectric, 20% tolerance, and a maximum operating temperature of 125°C. Designed for through-hole mounting with a 10mm lead pitch and 5mm depth. This component is supplied in bulk packaging.
Kyocera 5SR103MCJCA technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | Y5U |
| Dissipation Factor | 3% |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.55mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 5SR103MCJCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
