Kyocera 5ST103MCMCA technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | Y5U |
| Dissipation Factor | 3% |
| Height - Seated (Max) | 0.276inch |
| Lead Pitch | 0.394inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 5ST |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 3kV |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 5ST103MCMCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.