Kyocera 5ZH103MEDAA technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | Y5V |
| Height - Seated (Max) | 0.118inch |
| Lead Pitch | 0.236inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | 5ZH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 5ZH103MEDAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.