Kyocera 5ZH104ZACJI technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 6mm |
| Dielectric | Y5V |
| Height - Seated (Max) | 0.118inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 5ZH104ZACJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.