This 3-contact crimp wire housing features a straight body orientation and a terminal pitch of 2.5mm. It is designed for cable mount applications and can operate within a temperature range of -20 to 85°C. The housing is rated for a maximum voltage of 250VDC or 250VAC and a maximum current of 3A.
Kyocera 60 8263 303 826 000 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 3 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kyocera 60 8263 303 826 000 to view detailed technical specifications.
No datasheet is available for this part.