This 15-position female socket wire housing features a crimp termination and natural color. It is designed for free-hanging applications and is available in bulk packaging. The housing is not RoHS compliant, and it is part of the Kyocera 8263 series.
Kyocera 608263315815000 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 8263, Kyocera |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 608263315815000 to view detailed technical specifications.
No datasheet is available for this part.