Kyocera 61V222MCJCA technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4kV |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 61V222MCJCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.