Kyocera 61V472MPLIA technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Lead Pitch | 0.492inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 61V472MPLIA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.