Kyocera 65N222MEFCH technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 0.236inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 65N222MEFCH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.