Kyocera 65N332MWHCE technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dissipation Factor | 0.15% |
| Height - Seated (Max) | 0.197inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | 65N |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 65N332MWHCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.