Kyocera 65N472SBKCT technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Diameter | 15mm |
| Height - Seated (Max) | 0.236inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 65N472SBKCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.