Kyocera 6HQ6R8DAAAA technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 6.8pF |
| Package/Case | Ceramic |
| Dielectric | P3K |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Series | 6HQ |
| Termination | Radial |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 6HQ6R8DAAAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.