Kyocera 6LS471KNFCM technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Diameter | 9mm |
| Dielectric | Y5P |
| Height - Seated (Max) | 0.197inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 6LS471KNFCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.