Kyocera 6LS561KRFCM technical specifications.
| Capacitance | 560pF |
| Package/Case | Radial |
| Dielectric | Y5P |
| Dissipation Factor | 0.3% |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 6LS |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 6LS561KRFCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.