Kyocera 6TQ153ZCFSD technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.118inch |
| Lead Pitch | 0.394inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Tolerance | 80% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 6TQ153ZCFSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.