Kyocera 709159001402006 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Mating Cycles | 5 |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | Stript™ 9159 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 709159001402006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.