Kyocera 87106-039 technical specifications.
| Capacitance | 47uF |
| Package/Case | DIP |
| Dielectric | X7R |
| Lead Pitch | 11.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 87106-039 to view detailed technical specifications.
No datasheet is available for this part.