The Kyocera 87106-039RW is a 47uF ceramic capacitor with a voltage rating of 50V and a tolerance of 10%. It features a lead pitch of 2.54mm and operates over a temperature range of -55°C to 125°C. This capacitor is part of the SMPS series and is not Reach SVHC compliant.
Kyocera 87106-039RW technical specifications.
| Capacitance | 47uF |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Series | SMPS |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 87106-039RW to view detailed technical specifications.
No datasheet is available for this part.