Kyocera 87106-135 technical specifications.
| Capacitance | 3.9uF |
| Package/Case | DIP |
| Dielectric | X7R |
| Lead Pitch | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 87106-135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.