Kyocera 87106-165RW technical specifications.
| Capacitance | 68uF |
| Package/Case | DIP |
| Features | Military |
| Height - Seated (Max) | 0.715inch |
| Lead Pitch | 1.252inch |
| Lead/Base Style | Straight |
| Length | 2.05inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Series | Military, MIL-PRF-49470, SM |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Width | 1.35inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 87106-165RW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.