Kyocera 87106-433 technical specifications.
| Capacitance | 470nF |
| Package/Case | Ceramic |
| Depth | 7.62mm |
| Dielectric | X7R |
| Lead Pitch | 6.35mm |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 87106-433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.