Kyocera 87106-465 technical specifications.
| Capacitance | 10uF |
| Dielectric | X7R |
| Lead Pitch | 11.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 87106-465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.