Kyocera 93026-40KS technical specifications.
| Capacitance | 680uF |
| ESR (Equivalent Series Resistance) | 700mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 93026-40KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.