Kyocera 93026-51KS technical specifications.
| Capacitance | 150uF |
| Package/Case | Axial |
| Lead Free | Contains Lead |
| Mount | Axial |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 93026-51KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.