Kyocera AA115C104K4R technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Diameter | 2.54mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Series | SpinGuard® AA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AA115C104K4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.