Kyocera AL01682N0JTS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Air |
| DC Resistance (DCR) | 9.4mR |
| Height | 1.53mm |
| Inductance | 82nH |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | AL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AL01682N0JTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.